6N137SV
vs
6N137SMT+R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ISOCOM COMPONENTS LTD
|
Manufacturer Package Code |
N08H
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
2500 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 6N137SV with alternatives
Compare 6N137SMT+R with alternatives