6N137S-TA vs 6N137S1-V feature comparison

6N137S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

6N137S1-V Everlight Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Lite-On
Additional Feature CMOS COMPATIBLE, UL APPROVED, CAN ALSO OPERATE ON 5V CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 15 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Response Time-Nom 2.1e-8 ns 3.5e-8 ns
Supply Voltage-Min 2.7 V
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, SURFACE MOUNT, DIP-8
ECCN Code EAR99
Power Dissipation-Max 0.085 W
Supply Voltage-Nom 5.5 V

Compare 6N137S-TA with alternatives

Compare 6N137S1-V with alternatives