6N136(F)
vs
6N136_NL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
LEAD FREE, DIP-8
|
LEAD FREE, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
15%
|
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 6N136(F) with alternatives
Compare 6N136_NL with alternatives