69802-084LF
vs
A-CCS-84-Z-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
ASSMANN ELECTRONICS INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYBUTYLENE TEREPHTHALATE
|
Number of Contacts |
84
|
84
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Breadth |
|
1.443 inch
|
Body Depth |
|
0.315 inch
|
Body Length |
|
1.443 inch
|
Contact Configuration |
|
21X21
|
Contact Finish Mating |
|
SN
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
P-CUSN
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
10000000000 Ω
|
JESD-609 Code |
|
e3
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 69802-084LF with alternatives
Compare A-CCS-84-Z-T with alternatives