67ZR100K
vs
J9ZB104K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TOKYO COSMOS ELECTRIC CO LTD
|
Package Description |
3/8 INCH, SQUARE, 3 PINS
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Rectangular
|
|
Ganging Number |
1
|
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.53 mm
|
|
Lead Length |
4.6 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
10.4 mm
|
|
Package Length |
9.53 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
|
Package Width |
4.95 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
85 °C
|
85 °C
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
7200 deg
|
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
200 V
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Manufacturer Series |
|
J9
|
Resistance |
|
100000 Ω
|
|
|
|
Compare 67ZR100K with alternatives
Compare J9ZB104K with alternatives