657-1702-103F vs 657-2702-103F feature comparison

657-1702-103F Dialight

Buy Now Datasheet

657-2702-103F Dialight

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.019 A 0.019 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -35 °C -35 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.02 mm 5.6 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 16.5 mm 16.5 mm
Surface Mount NO NO
Base Number Matches 1 1

Compare 657-1702-103F with alternatives

Compare 657-2702-103F with alternatives