65474-001LF vs MSB-T feature comparison

65474-001LF Amphenol Communications Solutions

Buy Now Datasheet

MSB-T Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ADAM TECH
Package Description LEAD FREE
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature POLYESTER, 94V-0
Body Breadth 0.1 inch
Body Depth 0.385 inch
Body Length 0.205 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI SN ON CU
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT
Durability 50 Cycles
Insertion Force-Max 4.448 N
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 40u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A 3 A
Reference Standard UL, CSA UL, CSA
Total Number of Contacts 2 2
Withdrawl Force-Min .2919 N
Base Number Matches 1 3
Samacsys Manufacturer Adam Tech
Dielectric Withstanding Voltage 1000VAC V
Insulator Color BLACK

Compare 65474-001LF with alternatives

Compare MSB-T with alternatives