65474-001LF vs JUN02SS-TOH feature comparison

65474-001LF Amphenol Communications Solutions

Buy Now Datasheet

JUN02SS-TOH Crane Connectors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL ICC CRANE CONNECTORS
Package Description LEAD FREE
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature POLYESTER, 94V-0 OPEN TOP WITH HANDLE
Body Breadth 0.1 inch 0.098 inch
Body Depth 0.385 inch 0.54 inch
Body Length 0.205 inch 0.196 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI SN-PB ON NI
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 50 Cycles
Insertion Force-Max 4.448 N 6.672 N
Insulation Resistance 50000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Plating Thickness 40u inch 100u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA UL
Total Number of Contacts 2 2
Withdrawl Force-Min .2919 N
Base Number Matches 1 3

Compare 65474-001LF with alternatives

Compare JUN02SS-TOH with alternatives