609-6027ER vs M20-078050V3046 feature comparison

609-6027ER Thomas & Betts

Buy Now Datasheet

M20-078050V3046 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EJECTOR, LATCHED, LOW PROFILE ROHS COMPLIANT
Body Breadth 0.35 inch 0.1 inch
Body Length 3.75 inch 3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI TIN
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.102 inch 0.197 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Body Depth 0.1 inch
Contact Resistance 30 mΩ
Durability 50 Cycles
JESD-609 Code e3

Compare 609-6027ER with alternatives

Compare M20-078050V3046 with alternatives