5962-8967601QC vs CS5016-BL32 feature comparison

5962-8967601QC XTREME Semiconductor

Buy Now

CS5016-BL32 Crystal Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer XTREME SEMICONDUCTOR CRYSTAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, QCCJ, LDCC44,.7SQ
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.5 V 6.3 V
Analog Input Voltage-Min -4.5 V -6.3 V
Conversion Time-Max 16.25 µs 32.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T40 S-PQCC-J44
JESD-609 Code e4 e0
Linearity Error-Max (EL) 0.0008% 0.0015%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 40 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Qualified Not Qualified
Sample Rate 0.05 MHz 0.05 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code LDCC44,.7SQ
Sample and Hold / Track and Hold TRACK
Supply Current-Max 19 mA
Terminal Pitch 1.27 mm

Compare 5962-8967601QC with alternatives

Compare CS5016-BL32 with alternatives