5962-8967601QC vs 5962-8967602QC feature comparison

5962-8967601QC XTREME Semiconductor

Buy Now

5962-8967602QC Maxwell Technologies

Buy Now
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XTREME SEMICONDUCTOR MAXWELL TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-40
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.5 V 4.5 V
Analog Input Voltage-Min -4.5 V -4.5 V
Conversion Time-Max 16.25 µs 16.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e4 e4
Linearity Error-Max (EL) 0.0008% 0.0015%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Sample Rate 0.05 MHz 0.05 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare 5962-8967601QC with alternatives

Compare 5962-8967602QC with alternatives