5962-87518013X vs 5962-8759701XX feature comparison

5962-87518013X Rochester Electronics LLC

Buy Now

5962-8759701XX AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code QLCC DIP
Package Description QCCN, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 R-GDIP-T28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology NMOS MOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Bus Compatibility 9080A; 8080A
Clock Frequency-Max 2 MHz
Length 37.1475 mm
Screening Level MIL-STD-883
Seated Height-Max 5.588 mm
Supply Current-Max 200 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 5962-87518013X with alternatives

Compare 5962-8759701XX with alternatives