595-2301-013F vs 595-2301-007F feature comparison

595-2301-013F Dialight

Buy Now Datasheet

595-2301-007F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V 2.5 V
JESD-609 Code e4 e4
Luminous Intensity-Nom 11.0 mcd 11.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.45 mm 3.45 mm
Packing Method TR, 13 INCH TR, 7 INCH
Peak Wavelength 560 nm 560 nm
Shape RECTANGULAR RECTANGULAR
Size 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish Copper/Nickel/Gold (Cu/Ni/Au) Copper/Nickel/Gold (Cu/Ni/Au)
Terminal Pitch 2.94 mm 2.94 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 2 2

Compare 595-2301-013F with alternatives

Compare 595-2301-007F with alternatives