592-3030-313F
vs
592-3030-302F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-8
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Dialight
|
Color |
RED/GREEN
|
RED/GREEN
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Luminous Intensity-Nom |
3.0/4.0 mcd
|
3.0/4.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
DUAL COLOR LED ARRAY
|
Overall Height |
11.56 mm
|
11.56 mm
|
Packing Method |
TR, 13 INCH
|
STRIP
|
Peak Wavelength |
635/572 nm
|
635/572 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2.29 mm
|
2.29 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|