573300D00010G
vs
573400D00010G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AAVID THERMALLOY LLC
|
AAVID THERMALLOY LLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Color |
GRAY
|
|
Construction |
EXTRUDED
|
FIN
|
Finish |
SN/NI
|
TIN
|
Height |
10.16 mm
|
10.2 mm
|
Length |
26.16 mm
|
30.99 mm
|
Packing Method |
TAPE AND REEL
|
|
Profile |
U
|
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
2
|
2
|
Body Material |
|
COPPER
|
Fin Orientation |
|
LONGITUDINAL
|
Thermal Resistance |
|
14 Ω
|
|
|
|