573300D00000G BOYD LaconiaBuy Now Datasheet |
V-1100-SMD/AL ASSMANN WSW components GmbHBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | AAVID THERMALLOY LLC | ASSMANN WSW COMPONENTS GMBH |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 6 Weeks | |
Body Material | COPPER | |
Construction | FIN | |
Finish | TIN | |
Height | 10.16 mm | |
Length | 26.16 mm | |
Profile | U | |
Thermal Resistance | 18 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm | |
Base Number Matches | 1 | 2 |