57202-F51-25P vs 57202-G5125LF feature comparison

57202-F51-25P Amphenol FCi

Buy Now Datasheet

57202-G5125LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE WITH PICK-UP CAP
Body Breadth 0.157 inch 0.157 inch
Body Length 1.969 inch 1.969 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI MATTE TIN OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω 100000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.064 mm 4.1 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Withdrawl Force-Min .1946 N
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Body Depth 0.098 inch
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 57202-F51-25P with alternatives

Compare 57202-G5125LF with alternatives