57202-F51-25P vs 87758-5018 feature comparison

57202-F51-25P Amphenol FCi

Buy Now Datasheet

87758-5018 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE WITH PICK-UP CAP TRAY PACKAGE
Body Breadth 0.157 inch 0.157 inch
Body Length 1.969 inch 1.965 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.064 mm 2.0066 mm
Plating Thickness FLASH inch 100u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
Withdrawl Force-Min .1946 N
Base Number Matches 1 2
Pbfree Code Yes
Body Depth 0.059 inch
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Terminal Length 0.102 inch
UL Flammability Code 94V-0

Compare 57202-F51-25P with alternatives

Compare 87758-5018 with alternatives