559-5201-023F vs 550-5207-010 feature comparison

559-5201-023F Dialight

Buy Now Datasheet

550-5207-010 Dialight

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN SUPER BRIGHT GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 34.0 mcd 34.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.33 mm 6.1 mm
Packing Method BULK BULK
Peak Wavelength 563 nm 563 nm
Shape ROUND ROUND
Surface Mount NO NO
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1
Pbfree Code No
Additional Feature HIGH RELIABILITY
Color@Wavelength Green
JESD-609 Code e0
Size 5 mm
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare 559-5201-023F with alternatives

Compare 550-5207-010 with alternatives