553-2232-100F vs 553-2232 feature comparison

553-2232-100F Dialight

Buy Now Datasheet

553-2232 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW/GREEN YELLOW/GREEN
Color@Wavelength Green/Yellow
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.025 A
Forward Voltage-Max 2.2 V
JESD-609 Code e4 e0
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Min 0.012 cd
Luminous Intensity-Nom 20.0/50.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 9.65 mm
Packing Method BULK
Peak Wavelength 585/565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 45 deg
Base Number Matches 1 20

Compare 553-2232-100F with alternatives

Compare 553-2232 with alternatives