550-0506 vs 550-0507-010 feature comparison

550-0506 Dialight

Buy Now Datasheet

550-0507-010 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.0075 A
Forward Voltage-Max 5 V
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.2 mm 6.1 mm
Peak Wavelength 655 nm 655 nm
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 10 deg 60 deg
Base Number Matches 1 1
Pbfree Code No
Lens Type DIFFUSED
Luminous Intensity-Nom 2.0 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO
Terminal Pitch 2.54 mm

Compare 550-0506 with alternatives

Compare 550-0507-010 with alternatives