5302H1-5V vs 550-0507-004 feature comparison

5302H1-5V Industrial Devices Inc

Buy Now Datasheet

550-0507-004 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INDUSTRIAL DEVICES INC DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red Red
Forward Current-Max 0.015 A 0.02 A
JESD-609 Code e0 e0
Lens Type DIFFUSED
Overall Height 6.3 mm 5.97 mm
Peak Wavelength 635 nm 655 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 90 deg 60 deg
Base Number Matches 4 1
Pbfree Code No
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color RED
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR
Forward Voltage-Max 5 V
Luminous Intensity-Min 0.002 cd
Luminous Intensity-Nom 2.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Packing Method BULK
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm

Compare 550-0507-004 with alternatives