5302H1-5V vs 550-0507-002F feature comparison

5302H1-5V Industrial Devices Inc

Buy Now Datasheet

550-0507-002F Dialight

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INDUSTRIAL DEVICES INC DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red Red
Forward Current-Max 0.015 A 0.02 A
JESD-609 Code e0 e1
Lens Type DIFFUSED
Overall Height 6.3 mm 6 mm
Peak Wavelength 635 nm 655 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Viewing Angle 90 deg 60 deg
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer Dialight
Color RED
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
Forward Voltage-Max 7.5 V
Luminous Intensity-Min 0.0008 cd
Luminous Intensity-Nom 2.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 2
Number of LEDs in Array 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Packing Method BULK
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm

Compare 550-0507-002F with alternatives