53-136-40-3-T vs 68471-440 feature comparison

53-136-40-3-T Cristek Interconnects Inc

Buy Now Datasheet

68471-440 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC FCI
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (40) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH (40) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare 53-136-40-3-T with alternatives

Compare 68471-440 with alternatives