53-136-40-3-T vs 39-53-3404 feature comparison

53-136-40-3-T Cristek Interconnects Inc

Buy Now Datasheet

39-53-3404 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (40) OVER NICKEL GOLD (10) OVER NICKEL
Contact Finish Termination GOLD FLASH (40) OVER NICKEL TIN (39) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 40 40
Base Number Matches 1 1
Package Description LEAD FREE
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 53-136-40-3-T with alternatives

Compare 39-53-3404 with alternatives