53-136-40-3-T vs 8614-20-2-LO-6-LF feature comparison

53-136-40-3-T Cristek Interconnects Inc

Buy Now Datasheet

8614-20-2-LO-6-LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (40) OVER NICKEL
Contact Finish Termination GOLD FLASH (40) OVER NICKEL GOLD (29)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare 53-136-40-3-T with alternatives

Compare 8614-20-2-LO-6-LF with alternatives