501647-1000
vs
05016471000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
33 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
FINISH: TIN
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.059 inch
|
|
Cable Entry-Min |
0.037 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Design |
STAMPED
|
|
Contact Gender |
FEMALE
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Design Use |
SIGNAL
|
|
Finish Thickness |
27.6
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
COPPER ALLOY
|
|
Mounting Style |
STRAIGHT
|
|
Rated Current |
2 A
|
|
Rated Voltage(AC) |
250 V
|
|
Rated Voltage(DC) |
250 V
|
|
Terminal Length |
0.122 inch
|
|
Terminal Type |
CRIMP
|
|
Used With |
IGRID RECEPTACLE HOUSING
|
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
3
|
1
|
|
|
|