500593-0604 vs 185-1-030-1-NTX-BR0 feature comparison

500593-0604 Molex

Buy Now Datasheet

185-1-030-1-NTX-BR0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.098 inch
Body Depth 0.898 inch 0.236 inch
Body Length 0.713 inch 1.516 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.098 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 6 30
Base Number Matches 1 1
Board Mounting Option PEG
Contact Finish Mating SN
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V
Insulator Material POLYETHYLENE
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.2258 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Terminal Pitch 2.54 mm

Compare 500593-0604 with alternatives

Compare 185-1-030-1-NTX-BR0 with alternatives