500592-0406 vs 307-1-009-0-T-RT0 feature comparison

500592-0406 Molex

Buy Now Datasheet

307-1-009-0-T-RT0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.358 inch 0.118 inch
Body Depth 0.591 inch 0.112 inch
Body Length 0.516 inch 0.45 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.098 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL
Total Number of Contacts 4 9
Base Number Matches 1 1
Contact Finish Mating SN
Contact Material COPPER ALLOY
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 400VAC V
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT

Compare 500592-0406 with alternatives

Compare 307-1-009-0-T-RT0 with alternatives