500592-0204 vs 500592-0201 feature comparison

500592-0204 Molex

Buy Now Datasheet

500592-0201 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Molex Molex
Body Breadth 0.358 inch 0.358 inch
Body Depth 0.591 inch 0.591 inch
Body Length 0.319 inch 0.32 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL
Total Number of Contacts 2 2
Base Number Matches 1 1

Compare 500592-0204 with alternatives

Compare 500592-0201 with alternatives