450CXW68MEFRCA12.5X45 vs 450CXW68MEFRCE12.5X45 feature comparison

450CXW68MEFRCA12.5X45 Rubycon Corporation

Buy Now Datasheet

450CXW68MEFRCE12.5X45 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 550 mA 550 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare 450CXW68MEFRCA12.5X45 with alternatives

Compare 450CXW68MEFRCE12.5X45 with alternatives