43160-4505 vs 5569-05A3 feature comparison

43160-4505 Molex

Buy Now Datasheet

5569-05A3 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature SABRE, POLARIZED, POSITIVE LOCK
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Contact Finish Mating TIN (200) OVER COPPER (100)
Contact Finish Termination TIN (200) OVER COPPER (100)
JESD-609 Code e3

Compare 43160-4505 with alternatives

Compare 5569-05A3 with alternatives