43160-1102 vs 43045-0207 feature comparison

43160-1102 Molex

Buy Now Datasheet

43045-0207 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 15 Weeks, 3 Days 11 Weeks
Samacsys Manufacturer Molex Molex
Additional Feature SABRE TAPE AND REEL PACKAGING
Board Mounting Option SPLIT BOARD LOCK HOLE .086-.098
Body Breadth 0.454 inch 0.29 inch
Body Depth 0.581 inch 0.606 inch
Body Length 0.83 inch 0.91 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 13.344 N 11.5648 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED NYLON LIQUID CRYSTAL POLYMER (LCP)
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.295 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 75 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.175 mm
Shell Material GLASS FILLED POLYAMIDE46 GLASS FILLED LIQUID CRYSTAL POLYMER
Terminal Length 0.15 inch
Terminal Pitch 7.493 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.224 N
Base Number Matches 2 2
Contact Arrangement S0P2
Contact Style SQ PIN-SKT
Plating Thickness 15u inch
Rated Current (Signal) 2.5 A
Reference Standard UL

Compare 43160-1102 with alternatives

Compare 43045-0207 with alternatives