40-3250-923 vs 76450-1614 feature comparison

40-3250-923 TE Connectivity

Buy Now Datasheet

76450-1614 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.586 inch 0.5 inch
Body Depth 0.525 inch 0.972 inch
Body Length 5.18 inch 1.197 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S92P40
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Style HYBRID RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts YES NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Terminal Length 0.188 inch 0.047 inch
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 132 96
Base Number Matches 1 1
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Durability 200 Cycles
Mating Contact Pitch 0.074 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 6
Number of Rows Loaded 6
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.3462 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.75 A
Terminal Pitch 1.8796 mm

Compare 40-3250-923 with alternatives

Compare 76450-1614 with alternatives