40-3250-923 vs 40-3250-123 feature comparison

40-3250-923 TE Connectivity

Buy Now Datasheet

40-3250-123 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST POLARIZATION POST
Body Breadth 0.586 inch 0.586 inch
Body Depth 0.525 inch 0.525 inch
Body Length 5.18 inch 5.18 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S92P40 S92P40
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 100000000000 Ω 100000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Terminal Length 0.188 inch 0.188 inch
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 132 132
Base Number Matches 1 1

Compare 40-3250-923 with alternatives

Compare 40-3250-123 with alternatives