381LX152M100H452D vs LG100M1500BP3-2245 feature comparison

381LX152M100H452D Cornell Dubilier Electronics Inc

Buy Now Datasheet

LG100M1500BP3-2245 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 73 mΩ
Length 45 mm 45 mm
Manufacturer Series 381LX LG
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 3150 mA 1950 mA
Series 381LX LG
Terminal Pitch 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 4.5 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.3
Terminal Shape SNAP-IN

Compare 381LX152M100H452D with alternatives

Compare LG100M1500BP3-2245 with alternatives