341-120-524-201 vs C8D60DS29E2 feature comparison

341-120-524-201 EDAC Inc

Buy Now Datasheet

C8D60DS29E2 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EDAC INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.4 inch 0.37 inch
Body Depth 0.437 inch 0.61 inch
Body Length 6.275 inch 6.835 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 600VDC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.56 mm 5.08 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.1 inch 0.16 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N .556 N
Base Number Matches 1 2
Additional Feature CANTILEVER TERMINALS
Board Mounting Option #4-40 THD HOLE
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Finish Termination TIN LEAD (100)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Plating Thickness 30u inch

Compare 341-120-524-201 with alternatives

Compare C8D60DS29E2 with alternatives