3211456
vs
3211469
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
Phoenix Contact
|
Additional Feature |
STANDARD: UL 94V-0, PA
|
STANDARD: UL 94V-0, PA
|
Fastening Method |
PUSH-ON
|
PUSH-ON
|
Mounting Type |
DIN RAIL
|
DIN RAIL
|
Number of Decks |
2
|
2
|
Number of Rows |
2
|
2
|
Number of Ways |
4
|
4
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
500 V
|
500 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
4 mm2
|
4 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3211456 with alternatives
Compare 3211469 with alternatives