31-4803-1101 vs BNC1216001 feature comparison

31-4803-1101 Amphenol Corporation

Buy Now Datasheet

BNC1216001 Xian Connector Technology Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP XIAN CONNECTOR TECHNOLOGY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.80.00 8536.69.80.00
Adapter Style BNC-BNC BNC-BNC
Additional Feature INSERTION LOSS MAX AT 3GHZ, VSWR MAX AT 4GHZ
Body/Shell Style JACK-JACK JACK-JACK
Characteristic Impedance 50 Ω
Connector Type RF STRAIGHT ADAPTER RF CONNECTOR ADAPTER
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE-FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Style COAX COAX
Coupling Type BAYONET
DIN Conformance NO
Dielectric Withstanding Voltage 2100VAC V 1500VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.2 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mounting Style STRAIGHT STRAIGHT
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Panel Mount YES
VSWR 1.3 1.3
Base Number Matches 1 1

Compare 31-4803-1101 with alternatives

Compare BNC1216001 with alternatives