2N7002V
vs
CMLDM7002AJTR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
SOT-563, 6 PIN
|
SOT-563, 6 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT
|
Pin Count |
|
6
|
Configuration |
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
60 V
|
Drain Current-Max (ID) |
|
0.28 A
|
Drain-source On Resistance-Max |
|
2 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
5 pF
|
JESD-30 Code |
|
R-PDSO-F6
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
0.35 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N7002V with alternatives
Compare CMLDM7002AJTR with alternatives