2N7002LT7H vs BS107PSTOB feature comparison

2N7002LT7H onsemi

Buy Now Datasheet

BS107PSTOB Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ZETEX PLC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-03-14
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V 200 V
Drain Current-Max (ID) 0.115 A 0.12 A
Drain-source On Resistance-Max 7.5 Ω 23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PSIP-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Package Description IN-LINE, R-PSIP-W3
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare 2N7002LT7H with alternatives

Compare BS107PSTOB with alternatives