2N7002K vs 2N7002MT1 feature comparison

2N7002K Vishay Siliconix

Buy Now Datasheet

2N7002MT1 Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SILICONIX INC CALOGIC LLC
Part Package Code SOT-23
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.3 A 0.115 A
Drain-source On Resistance-Max 2 Ω 13.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 5 1
Package Description SMALL OUTLINE, R-PDSO-G3
HTS Code 8541.21.00.95
Feedback Cap-Max (Crss) 5 pF

Compare 2N7002K with alternatives

Compare 2N7002MT1 with alternatives