2N7002 vs 2SK937AQ feature comparison

2N7002 NTE Electronics Inc

Buy Now Datasheet

2SK937AQ SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC SANYO ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NTE ELECTRONICS
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.115 A
Drain-source On Resistance-Max 13.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3 O-PBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-W3
JEDEC-95 Code TO-92
Qualification Status Not Qualified

Compare 2N7002 with alternatives

Compare 2SK937AQ with alternatives