2N7002 vs 2N7008P007 feature comparison

2N7002 NTE Electronics Inc

Buy Now Datasheet

2N7008P007 Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC SUPERTEX INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer NTE ELECTRONICS
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.115 A 0.15 A
Drain-source On Resistance-Max 13.5 Ω 7.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 5 pF
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-T3
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 2N7002 with alternatives

Compare 2N7008P007 with alternatives