2N7002 vs 2N7002KA feature comparison

2N7002 NTE Electronics Inc

Buy Now Datasheet

2N7002KA KEC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC KEC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NTE ELECTRONICS
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.115 A 0.3 A
Drain-source On Resistance-Max 13.5 Ω 2.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified

Compare 2N7002 with alternatives

Compare 2N7002KA with alternatives