2N5019 vs 2N5019 feature comparison

2N5019 National Semiconductor Corporation

Buy Now Datasheet

2N5019 Space Power Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SPACE POWER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 10 pF
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.8 W 1.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3

Compare 2N5019 with alternatives