2N4852
vs
2N4852
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Emitter Current-Max |
50 mA
|
50 mA
|
Inter-base Voltage-Max |
35 V
|
35 V
|
Intrinsic Stand-off Ratio-Max |
0.85
|
0.85
|
Intrinsic Stand-off Ratio-Min |
0.7
|
0.7
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Point Current-Max |
2 mA
|
2 mA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Static Inter-base Res-Max |
9.1 kΩ
|
9.1 kΩ
|
Static Inter-base Res-Min |
4.7 kΩ
|
4.7 kΩ
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Valley Point Current-Min |
4 mA
|
4 mA
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
BCY
|
Pin Count |
|
3
|
HTS Code |
|
8541.21.00.95
|
Samacsys Manufacturer |
|
Central Semiconductor
|
JEDEC-95 Code |
|
TO-18
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
|
|
|
Compare 2N4852 with alternatives
Compare 2N4852 with alternatives