2N3055CECC vs 2N3055A feature comparison

2N3055CECC TT Electronics Resistors

Buy Now Datasheet

2N3055A Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 5
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz 0.8 MHz
Base Number Matches 2 13
Part Package Code TO-3
Pin Count 2
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Base Capacitance-Max 600 pF
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 115 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 9000 ns
Turn-on Time-Max (ton) 4500 ns
VCEsat-Max 5 V

Compare 2N3055CECC with alternatives

Compare 2N3055A with alternatives