2N3055A vs JANTXV2N3055 feature comparison

2N3055A TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTXV2N3055 Microchip Technology Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz 2.5 MHz
Base Number Matches 2 1
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 115 W
Reference Standard MIL-19500/407D
Terminal Finish TIN LEAD

Compare 2N3055A with alternatives

Compare JANTXV2N3055 with alternatives