2N3055 vs JAN2N3055 feature comparison

2N3055 YAGEO Corporation

Buy Now Datasheet

JAN2N3055 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS MICROSEMI CORP
Part Package Code TO-204AA TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 70 V
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Configuration SINGLE
JESD-609 Code e0
Operating Temperature-Max 200 °C
Reference Standard MIL-19500/407D
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N3055 with alternatives

Compare JAN2N3055 with alternatives